
STEVAL-ISA083V1 | |
|---|---|
DigiKey Part Number | 497-12108-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA083V1 |
Description | EVAL BOARD FOR ST1S40IPUR |
Customer Reference | |
Detailed Description | ST1S40IPUR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer STMicroelectronics | Voltage - Input 4V ~ 18V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ST1S40IPUR |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 $ | 51,03 $ |
| Unit Price without VAT: | 51,03000 $ |
|---|---|
| Unit Price with VAT: | 61,74630 $ |




