Direct
Similar

SPC564A80B4CFAR | |
|---|---|
DigiKey Part Number | 497-11620-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC564A80B4CFAR |
Description | IC MCU 32BIT 4MB FLASH 324PBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 324-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564A80B4CFAR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tape & Reel (TR) | Data Converters A/D 40x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Supplier Device Package 324-PBGA (23x23) |
Peripherals DMA, POR, PWM, WDT | Package / Case 324-BGA |
Number of I/O 190 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5644AF0MVZ1R | NXP USA Inc. | 0 | SPC5644AF0MVZ1R-ND | 1 076,83454 Kč | Direct |
| SPC5643AF0MVZ2 | NXP USA Inc. | 0 | SPC5643AF0MVZ2-ND | 911,49317 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 434,77103 Kč | 152 169,86 Kč |
| Unit Price without VAT: | 434,77103 Kč |
|---|---|
| Unit Price with VAT: | 526,07295 Kč |








