SPC5644AF0MVZ1R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 434,77103 Kč
Datasheet
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
MPC5125YVN400

SPC5644AF0MVZ1R

DigiKey Part Number
SPC5644AF0MVZ1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5644AF0MVZ1R
Description
IC MCU 32BIT 4MB FLASH 324PBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 324-PBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.25V
Part Status
Active
Data Converters
A/D 40x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
324-PBGA (23x23)
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Package / Case
324-BBGA
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
151
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC564A80B4CFARSTMicroelectronics0497-11620-2-ND434,77103 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 076,83454 Kč538 417,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,83454 Kč
Unit Price with VAT:1 302,96979 Kč