e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 324-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5643AF0MVZ2

DigiKey Part Number
SPC5643AF0MVZ2-ND
Manufacturer
Manufacturer Product Number
SPC5643AF0MVZ2
Description
IC MCU 32BIT 3MB FLASH 324PBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 324-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
SPC5643AF0MVZ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.25V
Part Status
Active
Data Converters
A/D 40x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
324-PBGA (23x23)
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Package / Case
324-BBGA
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
151
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60911,49317 Kč54 689,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:911,49317 Kč
Unit Price with VAT:1 102,90674 Kč