Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| SPC563M64L5COBR | |
|---|---|
| DigiKey Part Number | SPC563M64L5COBR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SPC563M64L5COBR | 
| Description | IC MCU 32BIT 1.5MB FLASH 144LQFP | 
| Customer Reference | |
| Detailed Description | e200z3 SPC56 Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | e200z3 | |
| Core Size | 32-Bit | |
| Speed | 64MHz | |
| Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | |
| Peripherals | DMA, POR, PWM, WDT | |
| Number of I/O | 80 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 94K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
| Data Converters | A/D 32x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 144-LQFP (20x20) | |
| Package / Case | 144-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic