e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 60MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5633MF2MLQ60

DigiKey Part Number
SPC5633MF2MLQ60-ND
Manufacturer
Manufacturer Product Number
SPC5633MF2MLQ60
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 60MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC5633MF2MLQ60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z3
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.25V
Data Converters
A/D 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60491,83617 Kč29 510,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,83617 Kč
Unit Price with VAT:595,12177 Kč