
SPC5633MF1MLQ80R | |
|---|---|
DigiKey Part Number | SPC5633MF1MLQ80R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5633MF1MLQ80R |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 486,67316 Kč | 243 336,58 Kč |
| Unit Price without VAT: | 486,67316 Kč |
|---|---|
| Unit Price with VAT: | 588,87452 Kč |

