
SPC5634MF2MLQ60 | |
|---|---|
DigiKey Part Number | SPC5634MF2MLQ60-ND |
Manufacturer | |
Manufacturer Product Number | SPC5634MF2MLQ60 |
Description | IC MCU 32BIT 1.5MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 60MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z3 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 94K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 507,68267 Kč | 30 460,96 Kč |
| Unit Price without VAT: | 507,68267 Kč |
|---|---|
| Unit Price with VAT: | 614,29603 Kč |

