8V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100LC-8

DigiKey Part Number
497-3720-2-ND - Tape & Reel (TR)
497-3720-1-ND - Cut Tape (CT)
497-3720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP100LC-8
Description
THYRISTOR 8V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP100LC-8 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
50 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
75pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
15V
Package / Case
DO-214AA, SMB
Voltage - Off State
8V
Supplier Device Package
SMB
Current - Peak Pulse (8/20µs)
400 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TISP4015H1BJR-SBourns Inc.1 294TISP4015H1BJR-SCT-ND27,72000 KčDirect
In-Stock: 12 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,27300 Kč162,73 Kč
10010,69640 Kč1 069,64 Kč
5008,29966 Kč4 149,83 Kč
1 0007,52799 Kč7 527,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,69232 Kč16 730,80 Kč
5 0006,17568 Kč30 878,40 Kč
7 5005,91248 Kč44 343,60 Kč
12 5005,61683 Kč70 210,38 Kč
17 5005,44175 Kč95 230,62 Kč
25 0005,28625 Kč132 156,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč