


VC120618D400DP | |
|---|---|
DigiKey Part Number | 478-2521-2-ND - Tape & Reel (TR) 478-2521-1-ND - Cut Tape (CT) 478-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120618D400DP |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120618D400DP Models |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04456 Kč | 1 261,14 Kč |
| 500 | 4,80560 Kč | 2 402,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,60864 Kč | 4 608,64 Kč |
| 2 000 | 4,44643 Kč | 8 892,86 Kč |
| 3 000 | 4,36527 Kč | 13 095,81 Kč |
| 5 000 | 4,27532 Kč | 21 376,60 Kč |
| 7 000 | 4,22276 Kč | 29 559,32 Kč |
| 10 000 | 4,17216 Kč | 41 721,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











