
TISP4015H1BJR-S | |
|---|---|
DigiKey Part Number | TISP4015H1BJR-STR-ND - Tape & Reel (TR) TISP4015H1BJR-SCT-ND - Cut Tape (CT) TISP4015H1BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4015H1BJR-S |
Description | THYRISTOR 8V 400A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4015H1BJR-S Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 85pF |
Voltage - Breakover 15V | Mounting Type Surface Mount |
Voltage - Off State 8V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-8 | STMicroelectronics | 12 174 | 497-3720-1-ND | 26,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 500 | 8,91114 Kč | 4 455,57 Kč |
| 1 000 | 8,09284 Kč | 8 092,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,05309 Kč | 21 159,27 Kč |
| 6 000 | 6,52971 Kč | 39 178,26 Kč |
| 9 000 | 6,26310 Kč | 56 367,90 Kč |
| 15 000 | 5,96363 Kč | 89 454,45 Kč |
| 21 000 | 5,78632 Kč | 121 512,72 Kč |
| 30 000 | 5,77445 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

