MFR Recommended

SMM4F5.0A-TR | |
|---|---|
DigiKey Part Number | 497-15660-2-ND - Tape & Reel (TR) 497-15660-1-ND - Cut Tape (CT) 497-15660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F5.0A-TR |
Description | TVS DIODE 5VWM 13.4VC DO222-AA |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F5.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-222AA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.46V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5.0A-TR | STMicroelectronics | 56 | 497-2999-1-ND | 13,02000 Kč | MFR Recommended |















