SMM4F5.0A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 56
Unit Price: 13,02000 Kč
Datasheet
13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM4F5.0A-TR

DigiKey Part Number
497-15660-2-ND - Tape & Reel (TR)
497-15660-1-ND - Cut Tape (CT)
497-15660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F5.0A-TR
Description
TVS DIODE 5VWM 13.4VC DO222-AA
Customer Reference
Detailed Description
13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA
Datasheet
 Datasheet
EDA/CAD Models
SMM4F5.0A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
174A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-222AA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.46V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0A-TRSTMicroelectronics56497-2999-1-ND13,02000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes