
SMCJ18CA-TR | |
|---|---|
DigiKey Part Number | 497-SMCJ18CA-TR-ND - Tape & Reel (TR) 497-SMCJ18CA-CT-ND - Cut Tape (CT) 497-SMCJ18CA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-TR |
Description | TVS DIODE 18VWM 39.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ18CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 254A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18CA | Bourns Inc. | 3 621 | 118-5.0SMDJ18CACT-ND | 801,68000 Kč | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 12 883 | 31-SMCJ17CA-13-FCT-ND | 630,98000 Kč | Similar |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13 076 | SMCJ18CAFSCT-ND | 320,06000 Kč | Similar |
| SMCJ18CA | Eaton - Electronics Division | 5 965 | 283-SMCJ18CACT-ND | 326,16000 Kč | Similar |
| SMCJ18CA-13-F | Diodes Incorporated | 14 877 | SMCJ18CA-FDICT-ND | 368,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 100 | 10,98670 Kč | 1 098,67 Kč |
| 500 | 8,52656 Kč | 4 263,28 Kč |
| 1 000 | 7,73426 Kč | 7 734,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,87656 Kč | 17 191,40 Kč |
| 5 000 | 6,34633 Kč | 31 731,65 Kč |
| 7 500 | 6,07621 Kč | 45 571,57 Kč |
| 12 500 | 5,77280 Kč | 72 160,00 Kč |
| 17 500 | 5,59312 Kč | 97 879,60 Kč |
| 25 000 | 5,41853 Kč | 135 463,25 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

