29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ18CA

DigiKey Part Number
283-SMCJ18CATR-ND - Tape & Reel (TR)
283-SMCJ18CACT-ND - Cut Tape (CT)
283-SMCJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18CA
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
51.4A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1013,97300 Kč139,73 Kč
1009,10760 Kč910,76 Kč
5007,01746 Kč3 508,73 Kč
1 0006,34383 Kč6 343,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,61416 Kč16 842,48 Kč
6 0005,17776 Kč31 066,56 Kč
9 0004,95545 Kč44 599,05 Kč
15 0004,70567 Kč70 585,05 Kč
21 0004,55781 Kč95 714,01 Kč
30 0004,41412 Kč132 423,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč