27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214 AC

SMA6J15A-TR

DigiKey Part Number
497-5921-2-ND - Tape & Reel (TR)
497-5921-1-ND - Cut Tape (CT)
497-5921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J15A-TR
Description
TVS DIODE 15VWM 27.7VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J15A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
123A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,95000 Kč5,95 Kč
105,05100 Kč50,51 Kč
1005,00970 Kč500,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,08577 Kč20 428,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5,95000 Kč
Unit Price with VAT:7,19950 Kč