


SMA6J15A | |
|---|---|
DigiKey Part Number | 18-SMA6J15ATR-ND - Tape & Reel (TR) 18-SMA6J15ACT-ND - Cut Tape (CT) 18-SMA6J15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,03370 Kč | 403,37 Kč |
| 500 | 3,02540 Kč | 1 512,70 Kč |
| 1 000 | 2,69950 Kč | 2 699,50 Kč |
| 2 000 | 2,42485 Kč | 4 849,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91443 Kč | 9 572,15 Kč |
| 10 000 | 1,74869 Kč | 17 486,90 Kč |
| 15 000 | 1,66423 Kč | 24 963,45 Kč |
| 25 000 | 1,56930 Kč | 39 232,50 Kč |
| 35 000 | 1,56172 Kč | 54 660,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



