
SM4T28AY | |
|---|---|
DigiKey Part Number | 497-10916-2-ND - Tape & Reel (TR) 497-10916-1-ND - Cut Tape (CT) 497-10916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T28AY |
Description | TVS DIODE 24VWM 50VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T28AY Models |
Category | Current - Peak Pulse (10/1000µs) 46A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A240J-HF | Comchip Technology | 2 182 | 641-1562-1-ND | 11,89000 Kč | Similar |
| SMAJ24A | Bourns Inc. | 71 968 | SMAJ24ABCT-ND | 10,84000 Kč | Similar |
| SMAJ24A-E3/5A | Vishay General Semiconductor - Diodes Division | 3 858 | SMAJ24A-E3/5AGICT-ND | 10,84000 Kč | Similar |
| SMAJ24A-E3/61 | Vishay General Semiconductor - Diodes Division | 24 015 | SMAJ24A-E3/61GICT-ND | 9,59000 Kč | Similar |
| SMAJ24A-Q | Bourns Inc. | 12 123 | SMAJ24A-QCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,43800 Kč | 204,38 Kč |
| 100 | 13,56860 Kč | 1 356,86 Kč |
| 500 | 10,62046 Kč | 5 310,23 Kč |
| 1 000 | 9,67132 Kč | 9 671,32 Kč |
| 2 000 | 8,87277 Kč | 17 745,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,00872 Kč | 40 043,60 Kč |
| 10 000 | 7,47486 Kč | 74 748,60 Kč |
| 15 000 | 7,20304 Kč | 108 045,60 Kč |
| 25 000 | 6,93967 Kč | 173 491,75 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |









