
AO3400A-EV | |
|---|---|
DigiKey Part Number | 5272-AO3400A-EVTR-ND - Tape & Reel (TR) 5272-AO3400A-EVCT-ND - Cut Tape (CT) 5272-AO3400A-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3400A-EV |
Description | MOSFET N-CH 30V 5.7A SOT23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 5.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3400A | UMW | 8 733 | 4518-AO3400ACT-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 500 | 2,04718 Kč | 1 023,59 Kč |
| 1 000 | 1,81380 Kč | 1 813,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51640 Kč | 4 549,20 Kč |
| 6 000 | 1,36628 Kč | 8 197,68 Kč |
| 9 000 | 1,28973 Kč | 11 607,57 Kč |
| 15 000 | 1,20364 Kč | 18 054,60 Kč |
| 21 000 | 1,15264 Kč | 24 205,44 Kč |
| 30 000 | 1,10305 Kč | 33 091,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











