
JHM0624S05 | |
|---|---|
DigiKey Part Number | 1470-2047-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM0624S05 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 20V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0624S05 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 30V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,44000 Kč | 771,44 Kč |
| 5 | 748,29600 Kč | 3 741,48 Kč |
| 10 | 725,14600 Kč | 7 251,46 Kč |
| 25 | 694,27960 Kč | 17 356,99 Kč |
| 100 | 647,98040 Kč | 64 798,04 Kč |
| Unit Price without VAT: | 771,44000 Kč |
|---|---|
| Unit Price with VAT: | 933,44240 Kč |




