


SM30T35CAY | |
|---|---|
DigiKey Part Number | 497-12190-2-ND - Tape & Reel (TR) 497-12190-1-ND - Cut Tape (CT) 497-12190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T35CAY |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T35CAY Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K30CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1 908 | SMC3K30CAHM3/57GICT-ND | 74,87000 Kč | Direct |
| 5.0SMDJ30CA | Bourns Inc. | 6 998 | 5.0SMDJ30CABBCT-ND | 54,85000 Kč | Similar |
| SMCJ30CA-13-F | Diodes Incorporated | 63 105 | SMCJ30CA-FDICT-ND | 26,90000 Kč | Similar |
| SMCJ30CA-Q | Bourns Inc. | 4 477 | 118-SMCJ30CA-QCT-ND | 27,74000 Kč | Similar |
| SMLJ30CA-Q | Bourns Inc. | 5 746 | 118-SMLJ30CA-QCT-ND | 43,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 27,02900 Kč | 270,29 Kč |
| 100 | 18,19430 Kč | 1 819,43 Kč |
| 500 | 14,41116 Kč | 7 205,58 Kč |
| 1 000 | 13,19423 Kč | 13 194,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,87721 Kč | 29 693,02 Kč |
| 5 000 | 11,06355 Kč | 55 317,75 Kč |
| 7 500 | 10,64912 Kč | 79 868,40 Kč |
| 12 500 | 10,18371 Kč | 127 296,38 Kč |
| 17 500 | 10,08624 Kč | 176 509,20 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |








