



SMLJ30CA-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ30CA-QTR-ND - Tape & Reel (TR) 118-SMLJ30CA-QCT-ND - Cut Tape (CT) 118-SMLJ30CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ30CA-Q |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ30CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 18,80790 Kč | 1 880,79 Kč |
| 500 | 14,91236 Kč | 7 456,18 Kč |
| 1 000 | 13,65962 Kč | 13 659,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,06937 Kč | 36 208,11 Kč |
| 6 000 | 11,26928 Kč | 67 615,68 Kč |
| 9 000 | 10,86185 Kč | 97 756,65 Kč |
| 15 000 | 10,49900 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


