Overvoltage/Surge Protection IC Internal Switch 14-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14573EUD+T

DigiKey Part Number
MAX14573EUD+TTR-ND - Tape & Reel (TR)
MAX14573EUD+TCT-ND - Cut Tape (CT)
MAX14573EUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14573EUD+T
Description
IC OVP/OCP ADJ PROTECT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 14-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX14573EUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Voltage - Working
36V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,15000 Kč205,15 Kč
10159,73200 Kč1 597,32 Kč
25148,39720 Kč3 709,93 Kč
100135,93480 Kč13 593,48 Kč
250133,64808 Kč33 412,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,35138 Kč300 878,45 Kč
Manufacturers Standard Package
Unit Price without VAT:205,15000 Kč
Unit Price with VAT:248,23150 Kč