
SLVU2.8-4A1 | |
|---|---|
DigiKey Part Number | 497-10115-2-ND - Tape & Reel (TR) 497-10115-1-ND - Cut Tape (CT) 497-10115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4A1 |
Description | TVS DIODE 2.8VWM 15VC 8-SOIC |
Customer Reference | |
Detailed Description | 15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8-4A1 Models |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Reverse Standoff (Typ) 2.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLVU2.8-4BTG | Littelfuse Inc. | 0 | F4206CT-ND | 64,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,08468 Kč | 20 211,70 Kč |
| 5 000 | 7,49200 Kč | 37 460,00 Kč |
| 7 500 | 7,19006 Kč | 53 925,45 Kč |
| 12 500 | 7,02310 Kč | 87 788,75 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |






