Direct
Direct
Similar



SLVU2.8-4BTG | |
|---|---|
DigiKey Part Number | F4206TR-ND - Tape & Reel (TR) F4206CT-ND - Cut Tape (CT) F4206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4BTG |
Description | TVS DIODE 2.8VWM 15VC 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8-4BTG Models |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDNBS08-SLVU2.8-4 | Bourns Inc. | 23 953 | CDNBS08-SLVU2.8-4CT-ND | 58,40000 Kč | Direct |
| SLVU2.8-4.TBT | Semtech Corporation | 3 201 | SLVU2.8-4CT-ND | 112,20000 Kč | Direct |
| STSP84028U120 | Eaton - Electronics Division | 2 094 | 283-STSP84028U120CT-ND | 46,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 41,56500 Kč | 415,65 Kč |
| 100 | 28,63250 Kč | 2 863,25 Kč |
| 500 | 23,10748 Kč | 11 553,74 Kč |
| 1 000 | 21,81298 Kč | 21 812,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,82102 Kč | 44 552,55 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |









