15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLVU2.8-4.TBT

DigiKey Part Number
SLVU2.8-4TR-ND - Tape & Reel (TR)
SLVU2.8-4CT-ND - Cut Tape (CT)
SLVU2.8-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLVU2.8-4.TBT
Description
TVS DIODE 2.8VWM 15VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SLVU2.8-4.TBT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLVU2.8-4A1STMicroelectronics5497-10115-1-ND32,74000 KčSimilar
In-Stock: 3 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1074,49600 Kč744,96 Kč
10053,06890 Kč5 306,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,92960 Kč21 964,80 Kč
1 00040,99545 Kč40 995,45 Kč
1 50039,50129 Kč59 251,93 Kč
2 50038,00915 Kč95 022,88 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč