


SLVU2.8-4.TBT | |
|---|---|
DigiKey Part Number | 4518-SLVU2.8-4.TBTTR-ND - Tape & Reel (TR) 4518-SLVU2.8-4.TBTCT-ND - Cut Tape (CT) 4518-SLVU2.8-4.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4.TBT |
Description | TVS DIODE 2.8VWM 15VC 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 20,95600 Kč | 523,90 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 250 | 17,47032 Kč | 4 367,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,79294 Kč | 8 396,47 Kč |
| 1 000 | 16,23502 Kč | 16 235,02 Kč |
| 1 500 | 15,95554 Kč | 23 933,31 Kč |
| 2 500 | 15,64594 Kč | 39 114,85 Kč |
| 3 500 | 15,46497 Kč | 54 127,39 Kč |
| 5 000 | 15,29095 Kč | 76 454,75 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


