LAN 100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1198ENLT

DigiKey Part Number
553-HX1198ENLTTR-ND - Tape & Reel (TR)
553-HX1198ENLTCT-ND - Cut Tape (CT)
553-HX1198ENLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1198ENLT
Description
MODULE XFRMR POE 100B-TX HI TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
LAN 100 Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,86000 Kč98,86 Kč
1089,30300 Kč893,03 Kč
2585,71600 Kč2 142,90 Kč
5083,08420 Kč4 154,21 Kč
10080,51680 Kč8 051,68 Kč
25077,22540 Kč19 306,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60074,18683 Kč44 512,10 Kč
1 20071,85537 Kč86 226,44 Kč
1 80070,52160 Kč126 938,88 Kč
3 00068,87209 Kč206 616,27 Kč
Manufacturers Standard Package
Unit Price without VAT:98,86000 Kč
Unit Price with VAT:119,62060 Kč