



STSP84028U120 | |
|---|---|
DigiKey Part Number | 283-STSP84028U120TR-ND - Tape & Reel (TR) 283-STSP84028U120CT-ND - Cut Tape (CT) 283-STSP84028U120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSP84028U120 |
Description | TVS DIODE 2.8VWM 18VC 8-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A (8/20µs) |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 1.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 29,38500 Kč | 293,85 Kč |
| 100 | 19,86900 Kč | 1 986,90 Kč |
| 500 | 15,79512 Kč | 7 897,56 Kč |
| 1 000 | 14,48477 Kč | 14 484,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,79458 Kč | 34 486,45 Kč |
| 5 000 | 12,88703 Kč | 64 435,15 Kč |
| 7 500 | 12,42482 Kč | 93 186,15 Kč |
| 12 500 | 12,40902 Kč | 155 112,75 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

