25 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSK4-25M

DigiKey Part Number
644-STDCSK4-25MTR-ND - Tape & Reel (TR)
644-STDCSK4-25MCT-ND - Cut Tape (CT)
644-STDCSK4-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSK4-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCSK4-25M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 868
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
1011,05300 Kč110,53 Kč
2510,45280 Kč261,32 Kč
5010,02320 Kč501,16 Kč
1009,60810 Kč960,81 Kč
2509,08632 Kč2 271,58 Kč
5008,71050 Kč4 355,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,35033 Kč8 350,33 Kč
2 0008,00497 Kč16 009,94 Kč
3 0007,80969 Kč23 429,07 Kč
5 0007,57042 Kč37 852,10 Kč
7 0007,41699 Kč51 918,93 Kč
10 0007,25771 Kč72 577,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč