SLVU2.8-4BTG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 003
Unit Price: 58,40000 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 3 206
Unit Price: 112,20000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2 094
Unit Price: 46,09000 Kč
Datasheet
15V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Building Automation – Protect/Sense/Control

SLVU2.8-4BTG

DigiKey Part Number
F4206TR-ND - Tape & Reel (TR)
F4206CT-ND - Cut Tape (CT)
F4206DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLVU2.8-4BTG
Description
TVS DIODE 2.8VWM 15VC 8-SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SLVU2.8-4BTG Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
2pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDNBS08-SLVU2.8-4Bourns Inc.24 003CDNBS08-SLVU2.8-4CT-ND58,40000 KčDirect
SLVU2.8-4.TBTSemtech Corporation3 206SLVU2.8-4CT-ND112,20000 KčDirect
STSP84028U120Eaton - Electronics Division2 094283-STSP84028U120CT-ND46,09000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,23000 Kč64,23 Kč
1041,56500 Kč415,65 Kč
10028,63250 Kč2 863,25 Kč
50023,10748 Kč11 553,74 Kč
1 00021,81298 Kč21 812,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,82102 Kč44 552,55 Kč
Manufacturers Standard Package
Unit Price without VAT:64,23000 Kč
Unit Price with VAT:77,71830 Kč