15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLVU2.8-4A1

DigiKey Part Number
497-10115-2-ND - Tape & Reel (TR)
497-10115-1-ND - Cut Tape (CT)
497-10115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLVU2.8-4A1
Description
TVS DIODE 2.8VWM 15VC 8-SOIC
Customer Reference
Detailed Description
15V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SLVU2.8-4A1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.8V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,76700 Kč207,67 Kč
10013,78940 Kč1 378,94 Kč
50010,79718 Kč5 398,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,13992 Kč20 349,80 Kč
5 0007,54320 Kč37 716,00 Kč
7 5007,23919 Kč54 293,92 Kč
12 5007,07108 Kč88 388,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč