Similar
Similar
Similar

SG3524P013TR | |
|---|---|
DigiKey Part Number | 497-2040-2-ND - Tape & Reel (TR) 497-2040-1-ND - Cut Tape (CT) 497-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3524P013TR |
Description | IC REG CTLR FLYBK/PSH-PLL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG3524P013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 23,61000 Kč | 590,25 Kč |
| 100 | 20,99380 Kč | 2 099,38 Kč |
| 250 | 19,74904 Kč | 4 937,26 Kč |
| 500 | 18,99774 Kč | 9 498,87 Kč |
| 1 000 | 18,88098 Kč | 18 880,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,21097 Kč | 43 027,42 Kč |
| 5 000 | 16,82927 Kč | 84 146,35 Kč |
| 7 500 | 16,63797 Kč | 124 784,77 Kč |
| 12 500 | 16,42623 Kč | 205 327,88 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



