Similar
Similar
Similar

SG3524DRE4 | |
|---|---|
DigiKey Part Number | SG3524DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3524DRE4 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SG3524DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 450kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68070 Kč | 9 201,75 Kč |
| 5 000 | 3,57327 Kč | 17 866,35 Kč |
| 7 500 | 3,51949 Kč | 26 396,17 Kč |
| 12 500 | 3,45988 Kč | 43 248,50 Kč |
| 17 500 | 3,42506 Kč | 59 938,55 Kč |
| 25 000 | 3,39157 Kč | 84 789,25 Kč |
| 62 500 | 3,31943 Kč | 207 464,38 Kč |
| Unit Price without VAT: | 3,68070 Kč |
|---|---|
| Unit Price with VAT: | 4,45365 Kč |



