Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3524DM/NOPB

DigiKey Part Number
LM3524DM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3524DM/NOPB
Description
IC REG CTRLR BUCK/BOOST 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3524DM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
-
Duty Cycle (Max)
49%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
12,00000 $2,00 $
101,47200 $14,72 $
481,26625 $60,78 $
1441,16743 $168,11 $
2881,11906 $322,29 $
5281,08386 $572,28 $
1 0081,05234 $1 060,76 $
2 5441,01611 $2 584,98 $
5 0400,99480 $5 013,79 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 $
Unit Price with VAT:2,42000 $