UC3524D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 668
Unit Price: 42,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 158
Unit Price: 35,70000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 978
Unit Price: 31,92000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 34,44000 Kč
Datasheet
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3524D

DigiKey Part Number
296-11213-5-ND
Manufacturer
Manufacturer Product Number
UC3524D
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3524D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
300kHz
Duty Cycle (Max)
45%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Ramp
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
52040,20915 Kč20 908,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,20915 Kč
Unit Price with VAT:48,65307 Kč