


SCTWA90N65G2V | |
|---|---|
DigiKey Part Number | 497-SCTWA90N65G2V-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA90N65G2V |
Description | SILICON CARBIDE POWER MOSFET 650 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 119A (Tc) 565W (Tc) Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA90N65G2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 50A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3380 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 565W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,60000 Kč | 579,60 Kč |
| 30 | 375,46633 Kč | 11 263,99 Kč |
| 120 | 359,30125 Kč | 43 116,15 Kč |
| Unit Price without VAT: | 579,60000 Kč |
|---|---|
| Unit Price with VAT: | 701,31600 Kč |




