N-Channel 650 V 55A (Tc) 398W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT018W65G3-4AG

DigiKey Part Number
497-SCT018W65G3-4AG-ND
Manufacturer
Manufacturer Product Number
SCT018W65G3-4AG
Description
TO247-4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 55A (Tc) 398W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
SCT018W65G3-4AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
27mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
4.2V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2077 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
398W (Tc)
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1320,70000 Kč320,70 Kč
10226,31900 Kč2 263,19 Kč
100173,13600 Kč17 313,60 Kč
600168,82027 Kč101 292,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,70000 Kč
Unit Price with VAT:388,04700 Kč