


SCT018H65G3AG | |
|---|---|
DigiKey Part Number | 497-SCT018H65G3AGTR-ND - Tape & Reel (TR) 497-SCT018H65G3AGCT-ND - Cut Tape (CT) 497-SCT018H65G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT018H65G3AG |
Description | H2PAK-7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55A (Tc) 385W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | SCT018H65G3AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 79.4 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2124 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 385W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package H2PAK-7 |
Rds On (Max) @ Id, Vgs 27mOhm @ 30A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 245,40400 Kč | 2 454,04 Kč |
| 100 | 208,98470 Kč | 20 898,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 170,73999 Kč | 170 739,99 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |


