
SCT040HU65G3AG | |
|---|---|
DigiKey Part Number | 497-SCT040HU65G3AGTR-ND - Tape & Reel (TR) 497-SCT040HU65G3AGCT-ND - Cut Tape (CT) 497-SCT040HU65G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT040HU65G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 221W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39.5 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 221W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HU3PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 186,56700 Kč | 1 865,67 Kč |
| 100 | 162,24100 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 132,54988 Kč | 79 529,93 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |






