
SCT070HU120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT070HU120G3AGTR-ND - Tape & Reel (TR) 497-SCT070HU120G3AGCT-ND - Cut Tape (CT) 497-SCT070HU120G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT070HU120G3AG |
Description | HU3PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 223W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | SCT070HU120G3AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 850 V |
Part Status Active | Power Dissipation (Max) 223W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package HU3PAK |
Rds On (Max) @ Id, Vgs 87mOhm @ 15A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 214,81000 Kč | 2 148,10 Kč |
| 100 | 177,53390 Kč | 17 753,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 145,04368 Kč | 87 026,21 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |



