Parametric Equivalent

STHU65N050DM9AG | |
|---|---|
DigiKey Part Number | 497-STHU65N050DM9AGTR-ND - Tape & Reel (TR) 497-STHU65N050DM9AGCT-ND - Cut Tape (CT) 497-STHU65N050DM9AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STHU65N050DM9AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 650 V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 51A (Tc) 245W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4680 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 245W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package HU3PAK |
Rds On (Max) @ Id, Vgs 50mOhm @ 25.5A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STH65N050DM9-7AG | STMicroelectronics | 940 | 497-STH65N050DM9-7AGCT-ND | 202,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 146,10400 Kč | 1 461,04 Kč |
| 100 | 110,19540 Kč | 11 019,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 90,82265 Kč | 54 493,59 Kč |
| 1 200 | 90,02893 Kč | 108 034,72 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |



