PN2222A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7 242
Unit Price: 7,07000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 24 326
Unit Price: 3,54000 Kč
Datasheet

Similar


onsemi
In Stock: 47 475
Unit Price: 5,41000 Kč
Datasheet

Similar


onsemi
In Stock: 35 329
Unit Price: 6,24000 Kč
Datasheet
TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2222A

DigiKey Part Number
497-2406-ND
Manufacturer
Manufacturer Product Number
PN2222A
Description
TRANS NPN 40V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 270MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PN2222A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
270MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes