
2N2222A | |
|---|---|
DigiKey Part Number | 4878-2N2222ACT-ND - Cut Tape (CT) 4878-2N2222ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N2222A |
Description | TRANS NPN 40V 0.6A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2222A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 Kč | 3,49 Kč |
| 10 | 2,11500 Kč | 21,15 Kč |
| 100 | 1,30380 Kč | 130,38 Kč |
| 500 | 0,94732 Kč | 473,66 Kč |
| 1 000 | 0,83112 Kč | 831,12 Kč |
| 2 000 | 0,73318 Kč | 1 466,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65044 Kč | 2 601,76 Kč |
| 8 000 | 0,58063 Kč | 4 645,04 Kč |
| 12 000 | 0,54503 Kč | 6 540,36 Kč |
| 20 000 | 0,50495 Kč | 10 099,00 Kč |
| 28 000 | 0,48121 Kč | 13 473,88 Kč |
| 40 000 | 0,45811 Kč | 18 324,40 Kč |
| 100 000 | 0,40738 Kč | 40 738,00 Kč |
| 200 000 | 0,37602 Kč | 75 204,00 Kč |
| 400 000 | 0,34965 Kč | 139 860,00 Kč |
| Unit Price without VAT: | 3,49000 Kč |
|---|---|
| Unit Price with VAT: | 4,22290 Kč |








