
OA2ZHA34S | |
---|---|
DigiKey Part Number | 497-OA2ZHA34STR-ND - Tape & Reel (TR) 497-OA2ZHA34SCT-ND - Cut Tape (CT) 497-OA2ZHA34SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA2ZHA34S |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,07000 Kč | 62,07 Kč |
10 | 46,47200 Kč | 464,72 Kč |
25 | 42,56800 Kč | 1 064,20 Kč |
100 | 38,26890 Kč | 3 826,89 Kč |
250 | 36,21752 Kč | 9 054,38 Kč |
500 | 34,98106 Kč | 17 490,53 Kč |
1 000 | 33,96352 Kč | 33 963,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 32,43679 Kč | 129 747,16 Kč |
Unit Price without VAT: | 62,07000 Kč |
---|---|
Unit Price with VAT: | 75,10470 Kč |