


MP23ABS1TR | |
|---|---|
DigiKey Part Number  | 497-18092-2-ND - Tape & Reel (TR) 497-18092-1-ND - Cut Tape (CT) 497-18092-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MP23ABS1TR  | 
Description  | MIC MEMS ANALOG OMNI -38DB  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 35 Hz ~ 1.5 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MP23ABS1TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | STMicroelectronics  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MEMS (Silicon)  | |
Output Type  | Analog  | |
Direction  | Omnidirectional  | |
Frequency Range  | 35 Hz ~ 1.5 kHz  | |
Sensitivity  | -38dB ±1dB @ 94dB SPL  | |
S/N Ratio  | 64dB  | |
Voltage - Rated  | 2.75 V  | |
Current - Supply  | 150 µA  | |
Port Location  | Bottom  | |
Ratings  | -  | |
Termination  | Solder Pads  | |
Size / Dimension  | 0.138" L x 0.104" W (3.50mm x 2.65mm)  | |
Height (Max)  | 0.043" (1.08mm)  | |
Shape  | Rectangular  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 55,14000 Kč | 55,14 Kč | 
| 10 | 43,33900 Kč | 433,39 Kč | 
| 25 | 39,45640 Kč | 986,41 Kč | 
| 50 | 36,78920 Kč | 1 839,46 Kč | 
| 100 | 34,33200 Kč | 3 433,20 Kč | 
| 250 | 32,93756 Kč | 8 234,39 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 26,90998 Kč | 134 549,90 Kč | 
| Unit Price without VAT: | 55,14000 Kč | 
|---|---|
| Unit Price with VAT: | 66,71940 Kč | 










