
MASTERGAN1TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN1TR-ND - Tape & Reel (TR) 497-MASTERGAN1TRCT-ND - Cut Tape (CT) 497-MASTERGAN1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN1TR |
Description | IC HALF BRIDGE DRIVER 10A 31QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | - | |
Load Type | Capacitive, Inductive | |
Technology | DMOS | |
Rds On (Typ) | 150mOhm | |
Current - Output / Channel | 10A | |
Current - Peak Output | 17A | |
Voltage - Supply | 4.75V ~ 9.5V | |
Voltage - Load | 600V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 113,05300 Kč | 1 130,53 Kč |
| 25 | 104,63720 Kč | 2 615,93 Kč |
| 100 | 95,40020 Kč | 9 540,02 Kč |
| 250 | 90,99440 Kč | 22 748,60 Kč |
| 500 | 88,33942 Kč | 44 169,71 Kč |
| 1 000 | 86,15479 Kč | 86 154,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,67536 Kč | 248 026,08 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |





