
IRSM005-301MH | |
|---|---|
DigiKey Part Number | IRSM005-301MH-ND |
Manufacturer | |
Manufacturer Product Number | IRSM005-301MH |
Description | IC HALF BRIDGE DRIVER 30A 27QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Power MOSFET 27-PQFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM005-301MH Models |
Category | Current - Output / Channel 30A |
Manufacturer Infineon Technologies | Voltage - Supply 10V ~ 20V |
Series | Voltage - Load 100V (Max) |
Packaging Tray | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection UVLO |
Applications AC Motors, DC Motors, DC-DC Converters, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 27-PowerVQFN |
Load Type Inductive, Capacitive | Supplier Device Package 27-PQFN (7x8) |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 16mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,36900 Kč | 683,69 Kč |
| 25 | 62,76720 Kč | 1 569,18 Kč |
| 100 | 56,60010 Kč | 5 660,01 Kč |
| 260 | 53,54973 Kč | 13 922,93 Kč |
| 520 | 51,79681 Kč | 26 934,34 Kč |
| 1 040 | 50,35421 Kč | 52 368,38 Kč |
| 2 600 | 48,83150 Kč | 126 961,90 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |






