
MASTERGAN4LTR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN4LTR-ND - Tape & Reel (TR) 497-MASTERGAN4LTRCT-ND - Cut Tape (CT) 497-MASTERGAN4LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN4LTR |
Description | MASTERGAN4LTR |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose MOSFET (Metal Oxide) 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN4LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 225mOhm | |
Current - Output / Channel | 6.5A | |
Current - Peak Output | 12A | |
Voltage - Supply | 4.75V ~ 9.5V | |
Voltage - Load | 520V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 92,66400 Kč | 926,64 Kč |
| 25 | 85,58800 Kč | 2 139,70 Kč |
| 100 | 77,78920 Kč | 7 778,92 Kč |
| 250 | 74,07256 Kč | 18 518,14 Kč |
| 500 | 71,83290 Kč | 35 916,45 Kč |
| 1 000 | 69,98969 Kč | 69 989,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,71253 Kč | 203 137,59 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |


