EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-RDW6TP

DigiKey Part Number
497-19293-2-ND - Tape & Reel (TR)
497-19293-1-ND - Cut Tape (CT)
497-19293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95320-RDW6TP
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95320-RDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95320-DFDW6TPSTMicroelectronics3 990497-M95320-DFDW6TPCT-ND10,29000 KčSimilar
M95320-DRDW3TP/KSTMicroelectronics2 115497-14454-1-ND21,00000 KčSimilar
M95320-DRDW8TP/KSTMicroelectronics3 950497-16058-1-ND14,28000 KčSimilar
25AA320A-I/MSMicrochip Technology4525AA320A-I/MS-ND16,38000 KčSimilar
25AA320A-I/STMicrochip Technology44025AA320A-I/ST-ND16,38000 KčSimilar
In-Stock: 2 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
109,51200 Kč95,12 Kč
259,26440 Kč231,61 Kč
509,07120 Kč453,56 Kč
1008,87590 Kč887,59 Kč
2508,61756 Kč2 154,39 Kč
5008,42104 Kč4 210,52 Kč
1 0008,22387 Kč8 223,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,83199 Kč31 327,96 Kč
8 0007,63831 Kč61 106,48 Kč
12 0007,52605 Kč90 312,60 Kč
20 0007,38605 Kč147 721,00 Kč
28 0007,29471 Kč204 251,88 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč